Legris LF3600 Series Straight Threaded Adaptor, G 1/8 Female to Push In 4 mm, Threaded-to-Tube Connection Style
- RS-stocknr.:
- 847-6815
- Fabrikantnummer:
- 3614 04 10
- Fabrikant:
- Legris
3 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs 1 doos met 5
€ 33,47
(excl. BTW)
€ 40,50
(incl. BTW)
Box(es) | Per Doos | Per stuk* |
1 - 4 | € 33,47 | € 6,694 |
5 - 9 | € 32,43 | € 6,486 |
10 + | € 31,37 | € 6,274 |
*prijsindicatie |
- RS-stocknr.:
- 847-6815
- Fabrikantnummer:
- 3614 04 10
- Fabrikant:
- Legris
Wetgeving en conformiteit
- Land van herkomst:
- ES
Productomschrijving
Female Stud Fitting BSP - Parallel
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.
Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | G 1/8 Female |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Female |
Manufacturer Series | LF3600 |
Thread Material | Nickel Plated Brass |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +150°C |
Finish | Nickel Plated |
Mounting Type | Inline |
Maximum Operating Pressure | 30 bar |
- RS-stocknr.:
- 847-6815
- Fabrikantnummer:
- 3614 04 10
- Fabrikant:
- Legris