Legris LF3000 Series Straight Threaded Adaptor, G 1/2 Female to Push In 16 mm, Threaded-to-Tube Connection Style
- RS-stocknr.:
- 124-0159
- Fabrikantnummer:
- 3136 16 21
- Fabrikant:
- Legris
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 20/06/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk (in een verpakking 5)
€ 34,62
(excl. BTW)
€ 41,89
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 + | € 34,62 | € 173,10 |
*prijsindicatie |
- RS-stocknr.:
- 124-0159
- Fabrikantnummer:
- 3136 16 21
- Fabrikant:
- Legris
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
Bulkhead Adaptor - Parallel Thread-to-Tube
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
These fitting connect tubing with a male thread through the installation panel and provide an excellent seal between the panel and fitting.
These fitting connect tubing with a male thread through the installation panel and provide an excellent seal between the panel and fitting.
Feature sand Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Bulkhead Adaptors and Manifolds
A range of pneumatic tube bulkhead adaptors and multiple-outlet fittings, all featuring nitrile rubber O rings for optimum sealing and a working temperature range of -20 to + 80°C.
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | G 1/2 Female |
Connector B | Push In 16 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Manufacturer Series | LF3000 |
Thread Material | Brass |
Mounting Type | Bulkhead |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Body Material | Plastic |
Maximum Operating Pressure | 20 bar |
Finish | Nickel Plated |
Standards Met | EC/42/2006 |
- RS-stocknr.:
- 124-0159
- Fabrikantnummer:
- 3136 16 21
- Fabrikant:
- Legris