Festo Monostable Pneumatic Solenoid Valve - Electrical One-Touch Fitting 4 mm MHJ10 Series 24V dc
- RS-stocknr.:
- 288-7840
- Fabrikantnummer:
- MHJ10-S-2,5-QS-4-MF
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 76,96
(excl. BTW)
€ 93,12
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- Plus verzending 2 stuk(s) vanaf 28 november 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 76,96 |
*prijsindicatie
- RS-stocknr.:
- 288-7840
- Fabrikantnummer:
- MHJ10-S-2,5-QS-4-MF
- Fabrikant:
- Festo
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Function | Monostable | |
| Connection Port Thread | One-Touch Fitting 4 mm | |
| Actuation Type | Electrical | |
| Manufacturer Series | MHJ10 | |
| Solenoid Voltage | 24V dc | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Function Monostable | ||
Connection Port Thread One-Touch Fitting 4 mm | ||
Actuation Type Electrical | ||
Manufacturer Series MHJ10 | ||
Solenoid Voltage 24V dc | ||
- Land van herkomst:
- DE
The Festo Solenoid valve is a versatile and reliable directional control valve suitable for a wide range of applications. With a maximum flow rate of 100 l/min and a sturdy construction, this valve ensures efficient and precise control in industrial automation systems.
Valve function: 2/2-way, closed, monostable for directional control
Construction width: 10 mm, compact design for easy integration
Operating pressure: 0.5 bar to 6 bar, suitable for various pressure requirements
Pneumatic working port QS-4, easy connection to pneumatic systems
Operating voltage: 24V DC, common voltage for industrial applications
Degree of protection IP55, ensures durability in harsh environments
Additional functions include spark arresting and safety shut-off for enhanced safety
Switching time on and off varies based on pressure, ensuring quick response
Corrosion resistance class CRC 2, suitable for moderate corrosion stress environments
Construction width: 10 mm, compact design for easy integration
Operating pressure: 0.5 bar to 6 bar, suitable for various pressure requirements
Pneumatic working port QS-4, easy connection to pneumatic systems
Operating voltage: 24V DC, common voltage for industrial applications
Degree of protection IP55, ensures durability in harsh environments
Additional functions include spark arresting and safety shut-off for enhanced safety
Switching time on and off varies based on pressure, ensuring quick response
Corrosion resistance class CRC 2, suitable for moderate corrosion stress environments
Gerelateerde Links
- Festo Monostable Pneumatic Solenoid Valve - Electrical One-Touch Fitting 4 mm MHJ10 Series 24V dc
- Festo 2/2 Closed, Monostable Solenoid Valve - Electrical One-Touch Fitting 6 mm MHJ10 Series 24V dc
- Festo 2/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical MHJ10 Series 24V dc
- Festo Monostable Pneumatic Solenoid Valve - Electrical MHJ10 Series 24V dc
- Festo 2/2, Closed, Monostable Solenoid Pilot Valve - Electrical One-Touch Fitting 6 mm MHJ Series 24V dc, 567503
- Festo Monostable Pneumatic Solenoid Valve - Electrical One-Touch Fitting 4 mm MHJ9 Series 24V dc
- Festo Monostable Pneumatic Solenoid Valve - Electrical One-Touch Fitting 6 mm MHJ9 Series 24V dc
- Festo 3/2, Monostable, Open Solenoid Valve - Electrical One-Touch Fitting 4 mm MHE2 Series 24V dc, 196155