Festo Monostable Pneumatic Solenoid Valve - Electrical MHJ10 Series 24V dc
- RS-stocknr.:
- 288-7835
- Fabrikantnummer:
- MHJ10-S-2,5-HF
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 74,94
(excl. BTW)
€ 90,68
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 november 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 74,94 |
*prijsindicatie
- RS-stocknr.:
- 288-7835
- Fabrikantnummer:
- MHJ10-S-2,5-HF
- Fabrikant:
- Festo
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Function | Monostable | |
| Actuation Type | Electrical | |
| Manufacturer Series | MHJ10 | |
| Solenoid Voltage | 24V dc | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Function Monostable | ||
Actuation Type Electrical | ||
Manufacturer Series MHJ10 | ||
Solenoid Voltage 24V dc | ||
- Land van herkomst:
- DE
The Festo Solenoid valve is a high-quality directional control valve with a maximum flow rate of 160 l/min. It operates at an operating pressure of 0.05 MPa to 0.6 MPa and is designed with a poppet valve without spring return. The valve has a compact construction width of 10 mm and offers reliable performance for a variety of industrial applications.
2/2-way valve design for precise control of pneumatic flow
Electric actuation for efficient operation
Pneumatic spring reset system for reliable valve function
IP55 degree of protection for durability in harsh environments
CE marked in accordance with EU RoHS Directive for compliance
High switching frequency of up to 500 Hz for fast response
Low power consumption with 24V DC operating voltage
Compact and lightweight design for easy installation and maintenance
Electric actuation for efficient operation
Pneumatic spring reset system for reliable valve function
IP55 degree of protection for durability in harsh environments
CE marked in accordance with EU RoHS Directive for compliance
High switching frequency of up to 500 Hz for fast response
Low power consumption with 24V DC operating voltage
Compact and lightweight design for easy installation and maintenance
Gerelateerde Links
- Festo Monostable Pneumatic Solenoid Valve - Electrical MHJ10 Series 24V dc
- Festo 2/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical MHJ10 Series 24V dc
- Festo 2/2 Closed, Monostable Solenoid Valve - Electrical One-Touch Fitting 6 mm MHJ10 Series 24V dc
- Festo Monostable Pneumatic Solenoid Valve - Electrical One-Touch Fitting 4 mm MHJ10 Series 24V dc
- Festo 2/2, Closed, Monostable Solenoid Pilot Valve - Electrical One-Touch Fitting 6 mm MHJ Series 24V dc, 567503
- Festo Monostable Pneumatic Solenoid Valve - Electrical MHJ9 Series 24V dc
- Festo Monostable Pneumatic Solenoid Valve - Electrical One-Touch Fitting 6 mm MHJ9 Series 24V dc
- Festo Monostable Pneumatic Solenoid Valve - Electrical VOVG Series 24V dc