Festo Pneumatic Solenoid Valve - 3/2 NO Electric G VUVS Series 24V
- RS-stocknr.:
- 278-6140
- Fabrikantnummer:
- VUVS-LT25-M32U-MD-G14-F8-1C1
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 82,48
(excl. BTW)
€ 99,80
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 08 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 82,48 |
*prijsindicatie
- RS-stocknr.:
- 278-6140
- Fabrikantnummer:
- VUVS-LT25-M32U-MD-G14-F8-1C1
- Fabrikant:
- Festo
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Type | Pneumatic | |
| Port Size | 1/4 in G | |
| Connection Thread Standard | G | |
| Actuation Type | Electric | |
| Voltage | 24V | |
| Solenoid Type | Single | |
| Seal Material | Nitrile Rubber (NBR), Thermoplastic Polyurethane (Polyurethane) | |
| Series | VUVS | |
| Mount Type | Manifold Rail with Through Hole | |
| Number of Ports | 3 | |
| Body Material | Die Cast Aluminium | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Flow Rate | 1000L/min | |
| Valve Function | 3/2 NO | |
| Minimum Pilot Pressure | 2.5bar | |
| Maximum Pilot Pressure | 10bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Solenoid Power Consumption | 3.3W | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | cULus | |
| Electrical Connection Type | Type C | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Solenoid Valve | ||
Port Type Pneumatic | ||
Port Size 1/4 in G | ||
Connection Thread Standard G | ||
Actuation Type Electric | ||
Voltage 24V | ||
Solenoid Type Single | ||
Seal Material Nitrile Rubber (NBR), Thermoplastic Polyurethane (Polyurethane) | ||
Series VUVS | ||
Mount Type Manifold Rail with Through Hole | ||
Number of Ports 3 | ||
Body Material Die Cast Aluminium | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Flow Rate 1000L/min | ||
Valve Function 3/2 NO | ||
Minimum Pilot Pressure 2.5bar | ||
Maximum Pilot Pressure 10bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Solenoid Power Consumption 3.3W | ||
Hazardous Area Certification NO | ||
Standards/Approvals cULus | ||
Electrical Connection Type Type C | ||
- Land van herkomst:
- CN
This Festo air solenoid valve has electrical type of actuation with internal pilot air supply port. It is having valve size of 26.5 mm.
IP65 degree of protection
UL Recognized
RoHS compliant
Die cast aluminum housing
Optional mounting
Gerelateerde Links
- Festo Pneumatic Solenoid Valve - 3/2 NO, 1 Solenoid Electric G VUVS Series 24V
- Festo Pneumatic Solenoid Valve - 3/2 NO, 1 Solenoid Electric G VUVS-LT25-M32U-MD-G14-F8 Series 24V
- Festo Pneumatic Solenoid Valve - 3/2 NO, 1 Solenoid Electric G VUVS-LT25-M32U-MZD-G14-F8-1C1 Series 24V
- Festo Pneumatic Solenoid Valve - 1 Solenoid, 3/2 NO Electric G VUVS Series
- Festo Pneumatic Solenoid Valve - 3/2 NO, Monostable Electric NPT VUVS Series
- Festo Pneumatic Solenoid Valve - 5/2 Solenoid G VUVS Series
- Festo Pneumatic Solenoid Valve - 1 Solenoid, 3/2 NO Electric G VUVS Series 24V
- Festo Pneumatic Solenoid Valve - 5/2 Monostable Electric G VUVS-LT25-M52-MD-G14-F8-1C1 Series 24V