- RS-stocknr.:
- 238-2490
- Fabrikantnummer:
- 81519031
- Fabrikant:
- Crouzet
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 238-2490
- Fabrikantnummer:
- 81519031
- Fabrikant:
- Crouzet
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- MA
Productomschrijving
The Crouzet pneumatic miniature solenoid valve 3/2 NC 12v without manual override for valve modules. It has electrical connection of flat faston connectors 2.8 x 0.5,nwith 4 possible positions.
Supply pressure of 1 bar to 8 bars
Operating temperature in dry air -10°C to 50°C
Response time of 5ms to 15ms
Duty factor of 100%
Operating temperature in dry air -10°C to 50°C
Response time of 5ms to 15ms
Duty factor of 100%
Specificaties
Kenmerk | Waarde |
---|---|
Function | 3/2 NC |
Connection Port Thread | Push in 0.8 mm |
Actuation Type | Solenoid/Spring |
Mounting Style | Inline |