RS PRO 2/2 NC Solenoid Valve - Solenoid BSP 1/8 X1F Series
- RS-stocknr.:
- 231-2784
- Fabrikant:
- RS PRO
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 231-2784
- Fabrikant:
- RS PRO
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | RS PRO | |
| Function | 2/2 NC | |
| Connection Port Thread | BSP 1/8 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | X1F | |
| Thread Size | 1/8in | |
| Maximum Operating Pressure | 40bar | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Function 2/2 NC | ||
Connection Port Thread BSP 1/8 | ||
Actuation Type Solenoid | ||
Manufacturer Series X1F | ||
Thread Size 1/8in | ||
Maximum Operating Pressure 40bar | ||
- Land van herkomst:
- IT
RS PRO Pneumatic Pilot Solenoid Valve
Introducing the range of RS PRO Pneumatic Pilot Solenoid Valve Fittings, designed for controlling liquid and gaseous flow in pneumatic systems and applications. This high-quality brass pneumatic valve fitting ensures optimum performance for operations that use high pressure and high temperature, without compromising the longevity of the fitting. Available in a wide range of sizes, the fitting allows easy connection and installation with other components, saving on valuable time and resource.
Features and Benefits:
- The range of RS PRO pilot solenoid valve fittings are specially designed for controlling the flow of gases and liquids in pneumatic systems and are suitable for applications such as pressure release and vacuum systems
- The electronic solenoid valve controls the movement and flow of liquids and gases through the opening of the valve
- The durable brass material can withstand heavy-duty use over prolonged periods of time and is compatible with all fluids
- In addition to this, the brass fitting is also resistant to surface rust and oxidisation, even when used in damp or warm environments
Applications:
Pneumatic solenoid valves are included in a range of pneumatic accessories that are primarily used to manage air, liquid or gas flow in a variety of industrial settings, as well as pneumatic, automation and control applications. These include:
- Textile production
- Pneumatic automation
- Pneumatic presses and equipment used in the food and beverage industry
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO 2/2 NC Solenoid Valve - Solenoid BSP 1/8 X1F Series
- RS PRO 3/2 NC Solenoid Valve - Solenoid BSP 1/8 X1F Series
- RS PRO 2/2 NC Solenoid Valve - Solenoid BSP 3/8 X4F Series
- RS PRO Solenoid Valve, 2 Port, NC 3/8 in BSP, 24 V dc, 3/8 in BSP
- RS PRO 2/2 NC Solenoid Valve - Solenoid BSP 1/2 X4F Series
- RS PRO 2/2 NC Solenoid Valve - Solenoid BSP 3/4 X4F Series
- RS PRO 2/2 NC Solenoid Valve - Solenoid BSP 1/4 X4F Series
- RS PRO Solenoid Valve, 2 Port, NC 1/2 in BSP, 24 V dc, 1/2 in BSP