Festo 2/2 Closed, Monostable Solenoid Valve - Electrical NPT 1/4 VZWD Series 230V ac, 1492026

Subtotaal (1 eenheid)*

€ 59,08

(excl. BTW)

€ 71,49

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 27 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 59,08

*prijsindicatie

RS-stocknr.:
203-9248
Fabrikantnummer:
VZWD-L-M22C-M-N14-25-V-3AP4-8
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Function

2/2 Closed, Monostable

Connection Port Thread

NPT 1/4

Actuation Type

Electrical

Manufacturer Series

VZWD

Mounting Style

Inline

Solenoid Voltage

230V ac

Number of Ports

2

Body Material

Brass

Maximum Flow Rate

170L/min

Solenoid Power Consumption

10.5VA

Number of Positions

2

Thread Size

1/4in

Maximum Operating Temperature

+35°C

Minimum Operating Temperature

-10°C

Thread Standard

NPT

Land van herkomst:
DE

Festo VZWD Series Solenoid Valve, 2/2 Closed Function, 230V AC Voltage - VZWD-L-M22C-M-N14-25-V-3AP4-8, Numeric Part Number: 1492026


This solenoid valve is a reliable electrically actuated valve designed for efficient control of fluids. As a 2/2 way solenoid valve, it offers a closed, monostable function ideal for various applications. Mountable in-line, it features an NPT 1/4 connection, making it compatible with standard piping systems. It operates under a voltage of 230V AC, ensuring robust performance with a maximum flow rate of 170 l/min.

Features & Benefits


• Directly actuated design promotes rapid fluid control
• Soft sealing principle ensures secure leakage prevention
• Inline installation offers flexibility in mounting positions
• 100% duty cycle enables continuous operation under load
• Handles multiple media types including water and mineral oil
• High viscosity limitation of 22 mm²/s enhances versatility

Applications


• Utilised for controlling compressed air in industrial systems
• Suitable for inert gases in automation processes
• Effective in fluid handling for mechanical and electronic systems
• Effective in requiring precision in medium flow regulation

What is the maximum allowable media temperature for this device?


The medium temperature can range from -10°C to 80°C, making it suitable for a variety of operational environments.

How does the electrical actuation affect performance?


The electrical actuation ensures precise control and fast operation, allowing for a switching time of 25ms when turned on and 10ms when turned off.

What are the implications of the IP65 protection rating?


The IP65 rating indicates that the valve is dust-tight and protected against water jets, ensuring longevity even in challenging industrial conditions.

Gerelateerde Links