Festo 5/2 Bistable Solenoid Valve - Electrical G 1/4 VUVS Series 24V dc, 575520
- RS-stocknr.:
- 202-1584
- Fabrikantnummer:
- VUVS-L25-B52-D-G14-F8-1B2
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 120,29
(excl. BTW)
€ 145,55
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 6 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 120,29 |
*prijsindicatie
- RS-stocknr.:
- 202-1584
- Fabrikantnummer:
- VUVS-L25-B52-D-G14-F8-1B2
- Fabrikant:
- Festo
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Function | 5/2 Bistable | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVS | |
| Mounting Style | Manifold | |
| Solenoid Voltage | 24V dc | |
| Solenoid Fitted | Yes | |
| Number of Ports | 5 | |
| Body Material | Aluminium Alloy | |
| Maximum Flow Rate | 1300L/min | |
| Solenoid Power Consumption | 3.3W | |
| Minimum Operating Pressure | 1.5bar | |
| Configuration | 5/2 | |
| Number of Positions | 2 | |
| Maximum Operating Pressure | 10 bar | |
| Thread Size | 1/4in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Thread Standard | G | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Function 5/2 Bistable | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
Mounting Style Manifold | ||
Solenoid Voltage 24V dc | ||
Solenoid Fitted Yes | ||
Number of Ports 5 | ||
Body Material Aluminium Alloy | ||
Maximum Flow Rate 1300L/min | ||
Solenoid Power Consumption 3.3W | ||
Minimum Operating Pressure 1.5bar | ||
Configuration 5/2 | ||
Number of Positions 2 | ||
Maximum Operating Pressure 10 bar | ||
Thread Size 1/4in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Thread Standard G | ||
- Land van herkomst:
- CN
Festo Solenoid Valve, Throttleable Exhaust-Air Function, 1400L/min Standard Nominal Flow Rate - VUVS-L25-B52-D-G14-F8-1B2
Need a high-capacity control mechanism to keep your pneumatic system moving in the right direction? This 5/2 solenoid valve from Festo is just the job. With a hefty airflow rate of 1400L/min, it's up to the task in heavy-duty applications. This capable piece of kit features a throttleable exhaust function, enabling you to adjust the rate at which air is released for precise control over the pressure in your pipes. As the housing is made from durable wrought aluminium alloy, the valve copes reliably with the demands of a rugged industrial setting.
Features & Benefits
• Wide operating temperature range of -10°C to +60°C for use in extreme environments
• Detenting/pushing override lets you take manual control in the event of power failure
• 100% duty cycle for performance over extended periods with no downtime
• Detenting/pushing override lets you take manual control in the event of power failure
• 100% duty cycle for performance over extended periods with no downtime
Applications
• Packaging machinery
• Automotive manufacturing
• Industrial control and automation
• Automotive manufacturing
• Industrial control and automation
Is this product easy to integrate into my existing equipment?
Absolutely – thanks to the standardised G1/4 thread on the pneumatic ports, you'll find this valve fits readily into your setup.
Gerelateerde Links
- Festo 5/2 Bistable Solenoid Valve - Electrical G 1/4 VUVS Series, 575521
- Festo 5/2 Bistable Solenoid Valve - Electrical G 1/4 VUVS Series, 575517
- Festo 5/2 Bistable Solenoid Valve - Electrical G 1/4 VUVS Series, 575519
- Festo 5/2 Bistable Solenoid Valve - Electrical G 1/4 VUVS Series 24V dc, 575518
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical G 1/4 VUVS Series 24V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- Festo 5/2 Bistable Solenoid Valve - Electrical G 3/8 VUVS Series, 575613
- Festo 5/3 Closed Solenoid Valve - Electrical G 1/4 VUVS Series, 575541