Festo Solenoid Valve - 5/2 Bistable Electric G VUVS-L25-B52-D-G14-F8-1C1 Series 24 V dc
- RS-stocknr.:
- 202-1499
- Artikelnummer Distrelec:
- 301-69-941
- Fabrikantnummer:
- VUVS-L25-B52-D-G14-F8-1C1
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 119,10
(excl. BTW)
€ 144,11
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
- 8 stuk(s) klaar voor verzending
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 4 stuk(s) vanaf 02 april 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 119,10 |
*prijsindicatie
- RS-stocknr.:
- 202-1499
- Artikelnummer Distrelec:
- 301-69-941
- Fabrikantnummer:
- VUVS-L25-B52-D-G14-F8-1C1
- Fabrikant:
- Festo
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Product Type | Solenoid Valve | |
| Port Size | 1/4 in | |
| Port Type | Pneumatic | |
| Connection Thread Standard | G | |
| Actuation Type | Electric | |
| Voltage | 24 V dc | |
| Solenoid Type | Double | |
| Seal Material | Nitrile Rubber (NBR) | |
| Series | VUVS-L25-B52-D-G14-F8-1C1 | |
| Mount Type | Manifold | |
| Number of Ports | 5 | |
| Body Material | Aluminium | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Pilot Pressure | 10bar | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Male | |
| Valve Function | 5/2 Bistable | |
| Minimum Pilot Pressure | 2.5bar | |
| Mount Pattern | Rail | |
| Maximum Flow Rate | 1300L/min | |
| Maximum Operating Temperature | 60°C | |
| Solenoid Power Consumption | 3.3W | |
| Hazardous Area Certification | cULus | |
| Length | 129.2mm | |
| Height | 57.2mm | |
| Width | 26.5 mm | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Number of Positions | 2 | |
| Electrical Connection Type | Type C | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Solenoid Valve | ||
Port Size 1/4 in | ||
Port Type Pneumatic | ||
Connection Thread Standard G | ||
Actuation Type Electric | ||
Voltage 24 V dc | ||
Solenoid Type Double | ||
Seal Material Nitrile Rubber (NBR) | ||
Series VUVS-L25-B52-D-G14-F8-1C1 | ||
Mount Type Manifold | ||
Number of Ports 5 | ||
Body Material Aluminium | ||
Maximum Operating Pressure 10 bar | ||
Maximum Pilot Pressure 10bar | ||
Minimum Operating Temperature -10°C | ||
Port Gender Male | ||
Valve Function 5/2 Bistable | ||
Minimum Pilot Pressure 2.5bar | ||
Mount Pattern Rail | ||
Maximum Flow Rate 1300L/min | ||
Maximum Operating Temperature 60°C | ||
Solenoid Power Consumption 3.3W | ||
Hazardous Area Certification cULus | ||
Length 129.2mm | ||
Height 57.2mm | ||
Width 26.5 mm | ||
Standards/Approvals ISO 8573-1:2010 | ||
Number of Positions 2 | ||
Electrical Connection Type Type C | ||
- Land van herkomst:
- CN
Festo Solenoid Valve, 1300L/min Flow Rate, 1.5 to 10 Bar Operating Pressure Range - VUVS-L25-B52-D-G14-F8-1C1
Features & Benefits
Applications
What type of connectors does this unit use?
Gerelateerde Links
- Festo 5/2 Bistable Solenoid Valve - Electrical G 1/4 VUVS Series, 575519
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical G 1/4 VUVS Series 24V dc
- Festo 5/2 Bistable Solenoid Valve - Electrical G 1/4 VUVS Series, 575517
- Festo 5/2 Bistable Solenoid Valve - Electrical G 1/4 VUVS Series, 575521
- Festo 5/2 Bistable Solenoid Valve - Electrical G 1/4 VUVS Series 24V dc, 575520
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- Festo 5/2 Bistable Solenoid Valve - Electrical G 3/8 VUVS Series, 575612
- Festo 5/2 Bistable Solenoid Valve - Electrical G 3/8 VUVS Series, 575611