Festo 5/2 Monostable Solenoid Valve - Electrical G 1/8 VUVS Series 24V dc, 575263

Subtotaal (1 eenheid)*

€ 81,65

(excl. BTW)

€ 98,80

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 1 stuk(s) vanaf 26 januari 2026
  • Plus verzending 6 stuk(s) vanaf 26 januari 2026
  • Plus verzending 7 stuk(s) vanaf 30 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 81,65

*prijsindicatie

RS-stocknr.:
202-1326
Fabrikantnummer:
VUVS-L20-M52-AD-G18-F7-1C1
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Function

5/2 Monostable

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

VUVS

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

No

Number of Ports

5

Body Material

Aluminium

Minimum Operating Pressure

2.5bar

Thread Size

1/8mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 bar

Thread Standard

G

Land van herkomst:
CN

Festo Solenoid Valve, Manifold Mounting Style, 21mm Valve Size - VUVS-L20-M52-AD-G18-F7-1C1


Want precise control of compressed air in your pneumatic system? Put this solenoid valve from Festo in charge. Its electrical actuation means flow can be turned on or off automatically when it's partnered up with sensors and control equipment. This valve's 5/2 monostable configuration makes it ideal for use with double-acting pneumatic cylinders. Thanks to a flow rate of 700L/min, it's an ideal choice for high-volume applications. Manifold mounting makes installation a cinch.

Features & Benefits


• Throttleable exhaust air function means it's easy to adjust
• Standard G1/8 connection port thread for swift integration into your setup
• Air spring reset boosts energy efficiency
• IP65 protection against dust and low-pressure water jets means it's suitable for industrial environments
• NBR seals resist chemicals and abrasion, so stand up to heavy-duty use

Applications


• Industrial automation equipment
• Engineering workshops
• Automotive production

What operating pressure range can this solenoid valve handle?


It has a wide operating pressure range between 2.5 and 10 bar, so you can rely on it for medium-pressure and high-pressure applications.

What's this valve made from?


It's housed in hardwearing die-cast aluminium, which is resistant to corrosion for dependable use in damp settings.

Gerelateerde Links