Festo 3/2 Closed, Monostable Solenoid Valve - Electrical G 1/8 MHE3 Series, 525147
- RS-stocknr.:
- 202-1298
- Fabrikantnummer:
- MHE3-MS1H-3/2G-1/8
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 111,29
(excl. BTW)
€ 134,66
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 111,29 |
*prijsindicatie
- RS-stocknr.:
- 202-1298
- Fabrikantnummer:
- MHE3-MS1H-3/2G-1/8
- Fabrikant:
- Festo
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Function | 3/2 Closed, Monostable | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | MHE3 | |
| Mounting Style | Through Hole | |
| Solenoid Fitted | Yes | |
| Number of Ports | 3 | |
| Body Material | Die Cast Zinc | |
| Maximum Flow Rate | 200L/min | |
| Solenoid Power Consumption | 6.5W | |
| Minimum Operating Pressure | -0.9bar | |
| Maximum Operating Pressure | 8 bar | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -5°C | |
| Configuration | Normally Closed | |
| Number of Positions | 2 | |
| Thread Size | 1/8in | |
| Thread Standard | G | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Function 3/2 Closed, Monostable | ||
Connection Port Thread G 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series MHE3 | ||
Mounting Style Through Hole | ||
Solenoid Fitted Yes | ||
Number of Ports 3 | ||
Body Material Die Cast Zinc | ||
Maximum Flow Rate 200L/min | ||
Solenoid Power Consumption 6.5W | ||
Minimum Operating Pressure -0.9bar | ||
Maximum Operating Pressure 8 bar | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -5°C | ||
Configuration Normally Closed | ||
Number of Positions 2 | ||
Thread Size 1/8in | ||
Thread Standard G | ||
- Land van herkomst:
- HU
Festo Closed Monostable Solenoid Valve, 3/2, G1/8 - MHE3-MS1H-3/2G-1/8
Use this solenoid valve from Festo to control the start-up and shut-down of industrial tools and cylinders. It reliably directs and stops the flow of compressed air and has a fast switching time for high levels of accuracy. The component features a robust metal housing that's resistant to corrosion, meaning it offers a reliably long working life. You benefit from precise control, as well as high flow and low leak rates, thanks to the unit's tried-and-tested poppet valves. This component is suitable for operating in pressures ranging from -0.9 bar to 8 bar.
• Includes rust-resistant galvanised steel screws for mounting
• Resistant to shock and vibration, so well-suited to harsh industrial environments
• IP65 (ingress protection) rated enclosure that's dust-tight and water-resistant
• Reversible flow direction, with restrictions, for improved versatility in use
• Includes spark arresting, protective circuit and reduction of holding current functions
• Resistant to shock and vibration, so well-suited to harsh industrial environments
• IP65 (ingress protection) rated enclosure that's dust-tight and water-resistant
• Reversible flow direction, with restrictions, for improved versatility in use
• Includes spark arresting, protective circuit and reduction of holding current functions
Applications
• Irrigation systems
• Heating and cooling systems
• Car washes and industrial cleaning equipment
• Heating and cooling systems
• Car washes and industrial cleaning equipment
What's a monostable valve?
If a valve is monostable, like this one from Festo, it means the component uses a spring mechanism to automatically return to its default position of normally closed when it's not actuated.
Gerelateerde Links
- Festo 3/2 Closed, Monostable Solenoid Valve - Electrical MHE3 Series, 525151
- Festo 3/2 Closed, Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical G 1/8 MHE3 Series, 525149
- Festo 3/2 Closed, Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical MHE3 Series, 525153
- Festo 3/2 Closed, Monostable Solenoid Valve - Electrical MHE3 Series, 525171
- Festo 3/2 Closed, Monostable Solenoid Valve - Electrical G 1/8 MHE3 Series, 525146
- Festo 3/2 Closed, Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical MHE3 Series, 525148
- Festo 3/2 Closed, Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical MHE3 Series, 525150
- Festo 3/2 Closed, Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical MHE3 Series, 525152