Festo 5/2 Monostable Solenoid Valve - Electrical VUVG Series, 566516

Subtotaal (1 eenheid)*

€ 68,39

(excl. BTW)

€ 82,75

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 5 stuk(s) klaar voor verzending
  • 1 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 8 stuk(s) vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 68,39

*prijsindicatie

RS-stocknr.:
202-1253
Fabrikantnummer:
VUVG-B14-M52-AZT-F-1P3
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Function

5/2 Monostable

Actuation Type

Electrical

Manufacturer Series

VUVG

Mounting Style

Manifold

Number of Ports

5

Body Material

Wrought Aluminium Alloy

Maximum Flow Rate

630L/min

Minimum Operating Pressure

-0.9bar

Minimum Operating Temperature

-5°C

Number of Positions

2

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

+60°C

Land van herkomst:
DE

Festo 5/2 Monostable Solenoid Valve, Electrical - VUVG Series - VUVG-B14-M52-AZT-F-1P3


To stop or direct the flow of air in your pneumatic systems, choose this sub-base solenoid valve from Festo. It's a flexible solution that lets you replace valves quickly without disturbing the rest of the pipework in your system. The valve features a sturdy aluminium housing that ensures it's a tough and reliable choice for industrial settings. The unit's compact design makes it easy to incorporate into modular systems, and the high-intensity flow rates mean it's suitable for heavy-duty applications.
The valve connects via an electrical box and is quick to install securely onto a manifold. It's rated IP (ingress protection) 65, meaning it's shielded from damage due to dust and water jets. That makes this monostable valve a durable choice for tough environments.

• Electrical actuation allows for easy control of the flow of liquid or gas media
• Throttleable exhaust-air function so you can use it as an exhaust port or a safety valve
• Soft-sealing principle prevents leakage
• Fast switching on (14 ms) and switching off (22 ms) for rapid response to pressure loss
• Ambient temperature range of -5°C to +60°C makes it suitable for use in a variety of environments

Gerelateerde Links