Festo Solenoid Valve - 3/2 Closed Monostable Electric G VUVS-L20-M32C-AZD-G18-F7 Series
- RS-stocknr.:
- 202-1237
- Fabrikantnummer:
- VUVS-L20-M32C-AZD-G18-F7
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 63,02
(excl. BTW)
€ 76,25
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
- Klaar voor verzending vanaf 12 oktober 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 63,02 |
*prijsindicatie
- RS-stocknr.:
- 202-1237
- Fabrikantnummer:
- VUVS-L20-M32C-AZD-G18-F7
- Fabrikant:
- Festo
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Product Type | Solenoid Valve | |
| Port Type | G 1/8 | |
| Port Size | 5.7 mm | |
| Connection Thread Standard | G | |
| Actuation Type | Electric | |
| Seal Material | Nitrile Rubber (NBR) | |
| Solenoid Type | Single | |
| Series | VUVS-L20-M32C-AZD-G18-F7 | |
| Mount Type | Manifold | |
| Number of Ports | 3 | |
| Body Material | Die Cast Aluminium | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Pilot Pressure | 10bar | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Female | |
| Minimum Pilot Pressure | 2.5bar | |
| Valve Function | 3/2 Closed Monostable | |
| Maximum Flow Rate | 700L/min | |
| Maximum Operating Temperature | 60°C | |
| Width | 21mm | |
| Standards/Approvals | cULus | |
| Hazardous Area Certification | No | |
| Number of Positions | 2 | |
| Model Number | 575257 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Solenoid Valve | ||
Port Type G 1/8 | ||
Port Size 5.7 mm | ||
Connection Thread Standard G | ||
Actuation Type Electric | ||
Seal Material Nitrile Rubber (NBR) | ||
Solenoid Type Single | ||
Series VUVS-L20-M32C-AZD-G18-F7 | ||
Mount Type Manifold | ||
Number of Ports 3 | ||
Body Material Die Cast Aluminium | ||
Maximum Operating Pressure 10 bar | ||
Maximum Pilot Pressure 10bar | ||
Minimum Operating Temperature -10°C | ||
Port Gender Female | ||
Minimum Pilot Pressure 2.5bar | ||
Valve Function 3/2 Closed Monostable | ||
Maximum Flow Rate 700L/min | ||
Maximum Operating Temperature 60°C | ||
Width 21mm | ||
Standards/Approvals cULus | ||
Hazardous Area Certification No | ||
Number of Positions 2 | ||
Model Number 575257 | ||
- Land van herkomst:
- CN
Gerelateerde Links
- Festo Solenoid Valve - 3/2 Closed Monostable Electric G VUVS-L20-M32C-AD-G18-F7 Series
- Festo Solenoid Valve - 3/2 Closed Monostable Electric G VUVS-L20-M32C-MD-G18-F7-1C1 Series 24V
- Festo Solenoid Valve - 3/2 Closed Monostable Electric G VUVS-L20-M32C-MZD-G18-F7-1C1 Series 24V dc
- Festo Solenoid Valve - 3/2 Closed Monostable Electric G VUVS Series 24V
- Festo Solenoid Valve - 5/2 Monostable Electric G VUVS-L20-M52-AZD-G18-F7-1C1 Series 24V
- Festo Solenoid Valve - 3/2 Closed Monostable Electric G VUVS-L20-M32U-MZD-G18-F7 Series 24V
- Festo Solenoid Valve - 3/2 Closed Monostable Electric G VUVS-L20-M32U-AD-G18-F7-1C1 Series 24V
- Festo Solenoid Valve - 3/2 Closed Monostable Electric G VUVS Series 24V dc