Festo 5/2 Bistable Pneumatic Solenoid Valve - Pneumatic G 1/8 JH Series, 536035

Subtotaal (1 eenheid)*

€ 124,26

(excl. BTW)

€ 150,35

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 6 stuk(s) klaar voor verzending
  • 8 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 2 stuk(s) vanaf 13 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 124,26

*prijsindicatie

RS-stocknr.:
202-1226
Fabrikantnummer:
JH-5-1/8-EX
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Function

5/2 Bistable

Connection Port Thread

G 1/8

Actuation Type

Pneumatic

Manufacturer Series

JH

Mounting Style

Manifold

Solenoid Fitted

No

Number of Ports

5

Body Material

Aluminium Die Cast

Maximum Flow Rate

600L/min

Minimum Operating Pressure

0bar

Maximum Operating Temperature

+60°C

Thread Size

1/8in

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 bar

Hazardous Area Certification

ATEX

Number of Positions

2

Thread Standard

G

Land van herkomst:
CN

Festo Pneumatic Solenoid Valve, Manifold Mounting Style, 0 to 10 Bar Operating Pressure - JH-5-1/8-EX


Get air flowing reliably from A to B with this pneumatic solenoid valve from Festo. As a directly piloted component, it doesn't rely on line pressure to operate so you can be sure of reliability in systems where flow and pressure are low. A 7ms switching time ensures it's fast-acting. For efficiency, this is a bi-stable unit, meaning it only needs power while opening and closing and stays in position once it's switched. Along with the five ports, this gives you the flexibility to connect the device to double-acting actuators and cylinders. This valve mounts on manifolds, making it a cinch to add and remove.

Features & Benefits


• Wide operating pressure between 0 and 10 bar for versatility
• Die-cast aluminium housing with nitrile rubber and polyurethane seals for durability

Applications


• Waste and water treatment
• Medical instruments
• Packaging machines
• Food and beverage processing

Is this pneumatic solenoid valve suitable for use in demanding environments?


Yes, the explosion-proof design means the unit is safe to use in challenging settings. For added protection, it also has an IP65 rating to indicate it's dust-tight and resistant to water jets from any direction.

Gerelateerde Links