Festo 3/2 Solenoid Pilot Valve - Electrical G 1/4 CPE Series 24V dc, 163141

Subtotaal (1 eenheid)*

€ 129,61

(excl. BTW)

€ 156,83

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 19 stuk(s) klaar voor verzending
  • 16 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 129,61

*prijsindicatie

RS-stocknr.:
175-4571
Fabrikantnummer:
CPE18-M1H-3GL-1/4
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Function

3/2

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

CPE

Mounting Style

Through Hole

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3/2

Body Material

Aluminium

Maximum Flow Rate

1500L/min

Solenoid Power Consumption

1.5W

Minimum Operating Pressure

2.5bar

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-5°C

Thread Size

1/4in

Thread Standard

G

Vrijgesteld

Land van herkomst:
DE

Festo Solenoid Pilot Valve, 1,500L/min Maximum Flow Rate, 10 Bar Maximum Operating Pressure - CPE18-M1H-3GL-1/4


To get airflow to the right place at the right time, put this solenoid pilot valve from Festo in control. It has a 3/2 closed valve configuration, meaning there's one supply port, one output port and one exhaust port. This setup can be used to drive a single-acting cylinder. A standard G1/4 threaded connection makes installation quick and easy. As it tips the scales at 150g, the unit puts minimal strain on your machinery or mounting surface. For versatility, you can mount it in any position.

Features & Benefits


• Width of 18mm slots neatly into a busy enclosure
• Die-cast aluminium construction resists impact and corrosion for long-lasting performance
• 1.5W power consumption means it's energy-efficient
• Tough enough for demanding environments as it has an operating temperature range between -5°C and +50°C

Applications


• Food and beverage industry
• Medical and dental equipment
• HVAC systems

What operating pressure range can this device handle?


This pilot valve has a wide operating pressure range between 2.5 and 10 bar, making it suitable for low-pressure to medium-pressure pneumatic equipment.

Gerelateerde Links