SMC Pneumatic Solenoid-Operated Control Valve - Solenoid NPT SY3000 Series 24 V dc
- RS-stocknr.:
- 645-936
- Fabrikantnummer:
- SY3C00-5U1-NA
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 99,84
(excl. BTW)
€ 120,81
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 99,84 |
*prijsindicatie
- RS-stocknr.:
- 645-936
- Fabrikantnummer:
- SY3C00-5U1-NA
- Fabrikant:
- SMC
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Pneumatic Solenoid-Operated Control Valve | |
| Connection Thread Standard | NPT | |
| Actuation Type | Solenoid | |
| Series | SY3000 | |
| Voltage | 24 V dc | |
| Body Material | Die Cast Aluminium | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS | |
| Number of Positions | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Solenoid-Operated Control Valve | ||
Connection Thread Standard NPT | ||
Actuation Type Solenoid | ||
Series SY3000 | ||
Voltage 24 V dc | ||
Body Material Die Cast Aluminium | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS | ||
Number of Positions 2 | ||
- Land van herkomst:
- JP
The SMC 4/5 port solenoid valve designed for efficient pneumatic control in automation systems. Its enhanced flow capabilities, making it suitable for applications requiring precise air control. Its versatility is further enhanced by multiple mounting options and compatibility with various manifold configurations. It is built with materials that can withstand harsh industrial conditions while delivering long-lasting service.
Durable construction
Compact and reliable
CE and UKCA compliant
Gerelateerde Links
- SMC Pneumatic Solenoid Valve - Solenoid SY3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid SY3000 Series
- SMC 5/2 & 5/3 Pneumatic Solenoid Valve - Solenoid SY3000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid SY3000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Pilot/Pilot SY3000 Series 24V dc
- SMC 5/3 Pneumatic Solenoid/Pilot-Operated Control Valve - Pilot/Pilot SY3000 Series 24V dc
- SMC 3/4 Pneumatic Solenoid/Pilot-Operated Control Valve - Pilot/Pilot SY3000 Series 24V dc
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid SY3000 Series
