SMC 25 Die Cast Zinc 1Mpa Pneumatic Silencer, Threaded, R 1/4 Male

  • RS-stocknr. 750-7652
  • Fabrikantnummer 2504-002
  • Fabrikant SMC
Datasheets
Wetgeving en conformiteit
N.v.t.
Land van herkomst: JP
Productomschrijving

SMC Pneumatic Silencers, Series 25

A range of SMC Series 25 Metal Case Style exhaust silencer which prevents the scattering of mist and noise.

Noise reduction of 19dB(A) or more
Ambient and fluid temperature range of 5 → 60°C
Can operate in temperatures between -10 → 60°C if there is no risk of the moisture in the air freezing

Specificaties
Kenmerk Waarde
Manufacturer Series 25
Type Silencer
Inlet Connection Type Threaded
Threaded Inlet Connection R 1/4 Male
Maximum Input Pressure 1MPa
Material Die Cast Zinc
Minimum Operating Temperature +5°C
Threaded Inlet Connection Thread Gender Male
Maximum Operating Temperature +60°C
Threaded Inlet Connection Thread Standard R
Threaded Inlet Connection Thread Size 1/4 in
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Each
5,66
(excl. BTW)
6,85
(incl. BTW)
Aantal stuks
Per stuk
1 +
5,66 €
Related Products
Nickel-plated brass threaded adaptors is the largest range ...
Description:
Nickel-plated brass threaded adaptors is the largest range of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers ...
Nickel-plated brass threaded adaptors is the largest range ...
Description:
Nickel-plated brass threaded adaptors is the largest range of Aignep. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers complete ...
Fluid: compressed airNoise reduction: 25-35 dB(A) or moreMaximum ...
Description:
Fluid: compressed airNoise reduction: 25-35 dB(A) or moreMaximum operating pressure: 1.0MPaEffective area mm 2 (Cv): AN*00 35-960 (1.9-53),AN*02 35-90 (1.9-5.0), AN*03 10-60 (0.6-3.3)Ambient & fluid temperature: 5 - 60° C.
A range of exhaust restrictors with built in ...
Description:
A range of exhaust restrictors with built in silencersCylinder speed easily setRetaining function prevents loss of needlePressure range 0 to 10.2 barTypical noise reduction 20dB.