SMC 600 L/min 0.7Mpa Pneumatic Separator, Rc 1/2, 0.01μm 1/2 in Rc, -5 → +60°C

  • RS-stocknr. 748-5540
  • Fabrikantnummer AFD40-04D
  • Fabrikant SMC
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

Mist Separator

Compressed air cleaning filter series from SMC. These mist separators are suitable for all your water, solid/oil separation and deodorization requirements.

0.3μm filter element removes more than 99.9% of oil mist; 0.01μm filter removes more than 99.9999%
Maximum operating pressure of 10 bar
Minimum operating pressure 0.5 bar
Auto-drain as standard

//media.rs-online.com/t_line/L186108-01.gif

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Specificaties
Kenmerk Waarde
Manufacturer Series AFD
Typical Flow 600 L/min
Typical Flow Rated At 0.7MPa
Port Connection Rc 1/2
Filtration Size 0.01µm
Port Connection Thread Size 1/2 in
Minimum Operating Temperature -5°C
Maximum Operating Temperature +60°C
Maximum Operating Pressure 1.5 MPa
Port Connection Thread Standard Rc
Minimum Operating Pressure 0.1MPa
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Each
112,12
(excl. BTW)
135,67
(incl. BTW)
Aantal stuks
Per stuk
1 +
112,12 €
Related Products
Reduced weight and sizeDouble safety lock on bowlNew ...
Description:
Reduced weight and sizeDouble safety lock on bowlNew filter maintenance systemA flexible modular system.
Series AMJ is effective for removing water droplets ...
Description:
Series AMJ is effective for removing water droplets from the air sucked into vacuum pumps and ejectors. Over 90% of droplets can be removed through the use of a special water droplet removing element. The provision of a drain cock ...
Used in collaboration with other air preparation elements ...
Description:
Used in collaboration with other air preparation elements such as water separators and coalescing filters to provide purified air free of contaminates. Mist separators remove dust particles to a size of 0.30 micrometres and oil mist. Able to provide clean ...
Micro mist separators from SMC are lightweight and ...
Description:
Micro mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFD series are clear enabling users to view from any angle. Simple and interchangeable mountingLightweight design.