- RS-stocknr.:
- 849-7461
- Fabrikantnummer:
- CJ2B16-45Z
- Fabrikant:
- SMC
2 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
4 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 38,17
(excl. BTW)
€ 46,19
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 38,17 |
5 - 9 | € 36,66 |
10 + | € 35,11 |
- RS-stocknr.:
- 849-7461
- Fabrikantnummer:
- CJ2B16-45Z
- Fabrikant:
- SMC
Wetgeving en conformiteit
Niet conform
- Land van herkomst:
- CN
Productomschrijving
SMC CJ2B Series Double Acting Cylinder
SMC CJ2B Double Acting Cylinder range are robust & reliable and provide the user with a comprehensive range of options to ensure your application is covered.
Spring return options available
High speed and accuracy mounting
Compact and lightweight suiting for more space-restricted applications
Auto switching option available
Non-rotational piston rod variant available
High speed and accuracy mounting
Compact and lightweight suiting for more space-restricted applications
Auto switching option available
Non-rotational piston rod variant available
SMC CJ2B Series Double Acting Cylinder
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 45mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | CJ2 |
Length | 120mm |
Cushioning Type | Rubber Bumper |
Dimensions | 120 x 18.3 x 18.3mm |
Width | 18.3mm |
Absolute Maximum Pressure | 1MPa |
Maximum Operating Pressure | 0.7 MPa |
Height | 18.3mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
Weight | 92.1g |
Stroke Interval Weight | 6.5 g |
Diameter | 20mm |