- RS-stocknr.:
- 838-8711
- Fabrikantnummer:
- CD85N25-30-B
- Fabrikant:
- SMC
1 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
5 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 56,70
(excl. BTW)
€ 68,61
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 56,70 |
5 - 9 | € 54,98 |
10 + | € 53,19 |
- RS-stocknr.:
- 838-8711
- Fabrikantnummer:
- CD85N25-30-B
- Fabrikant:
- SMC
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
SMC C85 Pneumatic Cylinders
SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 30mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | CD85 |
Length | 137mm |
Cushioning Type | Rubber |
Dimensions | 33.5 (Dia.) x 137mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Minimum Operating Temperature | -10°C |
Diameter | 33.5mm |
Maximum Operating Temperature | +60°C |
Weight | 273g |