- RS-stocknr.:
- 203-7892
- Fabrikantnummer:
- DSNU-32-50-PPV-A
- Fabrikant:
- Festo
14 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 81,04
(excl. BTW)
€ 98,06
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 81,04 |
- RS-stocknr.:
- 203-7892
- Fabrikantnummer:
- DSNU-32-50-PPV-A
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Festo Pneumatic Roundline Cylinder, 32 mm Bore, 50 mm Stroke - DSNU Series - DSNU-32-50-PPV-A
This pneumatic piston rod cylinder from Festo is suitable for position-sensing applications in your pneumatic systems. It offers a long service life and a high load-carrying ability to ensure optimal performance and minimal machine downtime. The double-acting unit features adjustable cushioning at both ends to reduce noise and vibration. Its barrel is made of high-quality stainless steel for superior strength and corrosion resistance. A cylinder with adjustable cushioning such as this one is suitable for medium to high loads with high speeds and impact energy.
Bore of 32 mm
Stroke of 50 mm
Piston rod thread of M5 x 1.25
Cushioning length of 14 mm
Cushioning material of polyphenylene vinylene (PPV)
Moving mass of 166 g
Operating pressure of 1 to 10 bar
Ambient temperature range of -20°C to +80°C
Stroke of 50 mm
Piston rod thread of M5 x 1.25
Cushioning length of 14 mm
Cushioning material of polyphenylene vinylene (PPV)
Moving mass of 166 g
Operating pressure of 1 to 10 bar
Ambient temperature range of -20°C to +80°C
Range Information
The Festo DSNU series of round cylinders offers piston diameters ranging from 32 mm to 63 mm
The units in this range provide good running performance and have long service lives thanks to the smooth yet robust inner surface of their cylinder barrels
The units in this range provide good running performance and have long service lives thanks to the smooth yet robust inner surface of their cylinder barrels
The Festo round cylinder DSNU-32-50-PPV-A For position sensing with adjustable end-position cushioning. Various mounting options with or without additional mounting components. It meets the highest requirements for running characteristics, service life and load carrying ability. The Cylinder barrel made from stainless steel and bearing and end caps made from wrought aluminium alloy.
Stroke=50 mm
Piston diameter=32 mm
Piston rod thread=M10x1 25
Cushioning=PPV: Pneumatic cushioning adjustable at both ends
Assembly position=Any
Piston diameter=32 mm
Piston rod thread=M10x1 25
Cushioning=PPV: Pneumatic cushioning adjustable at both ends
Assembly position=Any
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 50mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | DSNU |
Model Number p | 196022 |
- RS-stocknr.:
- 203-7892
- Fabrikantnummer:
- DSNU-32-50-PPV-A
- Fabrikant:
- Festo