- RS-stocknr.:
- 202-1918
- Fabrikantnummer:
- DSNU-25-500-PPS-A
- Fabrikant:
- Festo
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 79,96
(excl. BTW)
€ 96,75
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 79,96 |
- RS-stocknr.:
- 202-1918
- Fabrikantnummer:
- DSNU-25-500-PPS-A
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Festo Pneumatic Piston Rod Cylinder, 1 to 10 Bar Operating Pressure, 17mm Cushioning Length - DSNU-25-500-PPS-A
When your application calls for reliable linear motion, pick this pneumatic piston rod cylinder from Festo. Its 500mm stroke lets you stop, push or eject objects over long distances while maintaining precision control. The double-acting device takes in compressed air at both ends for reliability on both the forward and return strokes. Thanks to a tough high-alloy steel rod and barrel, this unit handles challenging conditions and delivers tip-top performance in temperatures between -20°C and +80°C.
Features & Benefits
• NBR and TPE-U(PU) seals prevent leakage to maintain system pressure
• Cushioning softens impacts during thrust and retraction to ensure a long service life
• G1/8 pneumatic connection is widely compatible with standard ports for hassle-free installation
• Cushioning softens impacts during thrust and retraction to ensure a long service life
• G1/8 pneumatic connection is widely compatible with standard ports for hassle-free installation
Applications
• Factory automation
• Automotive manufacturing
• Aerospace systems
• Medical scanning systems
• Railway installations
• Automotive manufacturing
• Aerospace systems
• Medical scanning systems
• Railway installations
Is this pneumatic piston rod cylinder rust-resistant?
Yes. The cover is made from a corrosion-resistant wrought aluminium alloy, so you can confidently use this component in damp or humid settings.
What's the operating pressure range of this pneumatic piston rod cylinder?
It has an operating pressure range between 1 and 10 bar, making it a versatile choice.
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 500mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | DSNU |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Maximum Operating Pressure | 10 bar |
VDMA Standard | VDMA24364-B1/B2-L |
Stroke Interval Weight | 11 (At 10 mm Stroke) g |
Test Weight | 238 (At 0 mm Stroke) g |
Maximum Operating Temperature | +80°C |
Model Number p | 559294 |
Minimum Operating Temperature | -20°C |
ISO Standard | ISO 6432 |
- RS-stocknr.:
- 202-1918
- Fabrikantnummer:
- DSNU-25-500-PPS-A
- Fabrikant:
- Festo