- RS-stocknr.:
- 202-1759
- Fabrikantnummer:
- DSNU-32-100-PPV-A
- Fabrikant:
- Festo
12 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 83,12
(excl. BTW)
€ 100,58
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 83,12 |
- RS-stocknr.:
- 202-1759
- Fabrikantnummer:
- DSNU-32-100-PPV-A
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Festo Pneumatic Piston Rod Cylinder, 1 to 10 Bar Operating Pressure Range, Adjustable Cushioning - DSNU-32-100-PPV-A
When you want a pneumatic piston rod cylinder that's compact without being short on features, go for this model from Festo. The double-action design means it uses compressed air to both extend and retract, so you get precision positioning in pushing and pulling tasks. The unit is mountable in almost any position using a foot bracket (203-0819) or clevis bracket (202-2538), boosting the versatility of your setup. Adjustable cushioning dampens down the kinetic energy from impacts, reducing wear and tear to support a long service life.
Features & Benefits
• Functions reliably in temperatures from -20°C to +80°C to meet the demands of industrial environments
• High-alloy steel barrel and cylinder are corrosion-resistant, ideal for use in humid settings
• Thread on rod end lets you screw on clevis (121-5547) and coupling (121-4322)accessories for flexible operation
• Performs between 1 and 10 bar, so it works with low-pressure systems
• High-alloy steel barrel and cylinder are corrosion-resistant, ideal for use in humid settings
• Thread on rod end lets you screw on clevis (121-5547) and coupling (121-4322)accessories for flexible operation
• Performs between 1 and 10 bar, so it works with low-pressure systems
Applications
• Packaging plants
• Engine control
• Materials handling
• Automotive industry
• Engine control
• Materials handling
• Automotive industry
Can I add a proximity sensor to this cylinder?
Yes. Fitting a collar (175-4593) gives you a handy holder for your SMT sensor (such as 121-5836).
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 100mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | DSNU |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Pneumatic Adjustable |
Maximum Operating Pressure | 10 bar |
Model Number p | 196024 |
Minimum Operating Temperature | -20°C |
Weight | 524g |
VDMA Standard | VDMA24364-B1/B2-L |
Maximum Operating Temperature | +80°C |
- RS-stocknr.:
- 202-1759
- Fabrikantnummer:
- DSNU-32-100-PPV-A
- Fabrikant:
- Festo