- RS-stocknr.:
- 202-1754
- Fabrikantnummer:
- DSNU-32-160-PPV-A
- Fabrikant:
- Festo
8 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 85,60
(excl. BTW)
€ 103,58
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 85,60 |
- RS-stocknr.:
- 202-1754
- Fabrikantnummer:
- DSNU-32-160-PPV-A
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Festo Pneumatic Piston Rod Cylinder, 1 to 10 Bar Operating Pressure, 14mm Cushioning Length - DSNU-32-160-PPV-A
Choose this Festo pneumatic piston rod cylinder for your position-sensing operations. It delivers repeated linear motions to clamp, lift or move objects, while adjustable cushioning lets you regulate damping to suit your application. The double-acting unit applies pressure in two directions for greater control over movements. It's suitable for heavy-duty machinery, thanks to an extended stroke length of 160mm. NBR and TPE-U seals ensure an airtight system and energy-efficient performance, and its tough high-alloy steel piston rod and barrel resist corrosion for improved durability.
Features & Benefits
Lightweight product at 619g adds minimal strain to your setup
Wide operating temperature range between -20°C and +80°C for use in challenging conditions
Wide operating temperature range between -20°C and +80°C for use in challenging conditions
Applications
Automated assembly lines
Transport industry
Elevated work platforms
Automatic doors
Transport industry
Elevated work platforms
Automatic doors
What's the benefit of double-ended cushioning in a pneumatic piston rod cylinder?
Double-ended cushioning reduces rod speed at both ends of the barrel to minimise impact and extend the service life of the component.
When should I use a double-acting pneumatic piston rod cylinder?
It's best to use a double-acting cylinder when a machine needs to perform more than one movement.
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 160mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | DSNU |
Model Number p | 196026 |
- RS-stocknr.:
- 202-1754
- Fabrikantnummer:
- DSNU-32-160-PPV-A
- Fabrikant:
- Festo