- RS-stocknr.:
- 121-4637
- Fabrikantnummer:
- DSNU-20-320-PPV-A
- Fabrikant:
- Festo
9 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 71,32
(excl. BTW)
€ 86,30
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 71,32 |
5 - 9 | € 68,47 |
10 + | € 65,62 |
- RS-stocknr.:
- 121-4637
- Fabrikantnummer:
- DSNU-20-320-PPV-A
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
DSNU Series Roundline Cylinders - Adjustable Pneumatic Cushioning
Festo DSNU series round pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a stainless-steel piston rod within a 3-component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.
Adjustable Pneumatic Cushioning
The DSNU PPV type adjustable cushioning pneumatic cylinders are equipped with a special cushioning piston as an extension to the main piston. This pneumatic cushioning builds up an air cushion to absorb energy in the end positions, building up and exhausting air in a targeted fashion. This energy absorbing method makes these cylinders ideal for medium to heavy loads and high-speed applications.
Features & Benefits
Conforms to ISO 6432 providing standardised metric mounting dimensions
Stainless steel piston rod with a threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications
Long service life
Double acting operation
Stainless steel piston rod with a threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications
Long service life
Double acting operation
How do I mount the pneumatic cylinder?
The DSNU series pneumatic round actuators conform to ISO 6432 standards allowing them to be mounted in any position to suit the required application. The ISO 6432 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.
Festo ISO Cylinder - DSNU-20-320-PPV-A
Features a piston diameter of 20 mm with a 320 mm stroke
Option to assemble in any position
M8 piston rod thread
PPV: Pneumatic cushioning adjustable at both ends
Male thread piston-rod end
The design structure of the cylinder is: Piston, piston rod and cylinder barrel
Double acting mode of operation
G1/8 pneumatic connection
Mountable with accessories
Both the piston rod and cylinder barrel are comprised of a high alloy steel which is non-corrosive
Forms part of Festo's core product range, Festo Part Number: 34720
Option to assemble in any position
M8 piston rod thread
PPV: Pneumatic cushioning adjustable at both ends
Male thread piston-rod end
The design structure of the cylinder is: Piston, piston rod and cylinder barrel
Double acting mode of operation
G1/8 pneumatic connection
Mountable with accessories
Both the piston rod and cylinder barrel are comprised of a high alloy steel which is non-corrosive
Forms part of Festo's core product range, Festo Part Number: 34720
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 320mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 452mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 27 x 452mm |
Maximum Operating Pressure | 10 bar |
Diameter | 27mm |
Weight | 417.2g |
Minimum Operating Temperature | -20°C |
Model Number p | 34720 |
Maximum Operating Temperature | +80°C |