- RS-stocknr.:
- 849-7483
- Fabrikantnummer:
- NCA1B325-0800
- Fabrikant:
- SMC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 849-7483
- Fabrikantnummer:
- NCA1B325-0800
- Fabrikant:
- SMC
Datasheets
Wetgeving en conformiteit
Niet conform
- Land van herkomst:
- JP
Productomschrijving
SMC NCA Series Cylinders
SMC NCA series of Cylinders provide the user with a compact and lightweight Cylinders and offer a comprehensive range of options to ensure your application is covered
Floating cushion design provides seal protection against rod bouncing on the beginning of strokes
Aluminium die cover construction for a robust finish
Kinetic energy absorption by nearly 30% compared to previous series, thanks to an increase in cushion volume and a new cushion seal
Full port design allowing for improved piston breakaway
Aluminium die cover construction for a robust finish
Kinetic energy absorption by nearly 30% compared to previous series, thanks to an increase in cushion volume and a new cushion seal
Full port design allowing for improved piston breakaway
SMC Roundline Cylinders
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 203.2mm |
Bore | 82.55mm |
Action | Double |
Manufacturer Series | NCA1 |
Cushioning Type | Air |
Width | 95.25mm |
Maximum Operating Pressure | 1.75 MPa |
Height | 95.25mm |
Maximum Operating Temperature | +60°C |
Stroke Interval Weight | 10.05 lbs @ 2 in |
Minimum Operating Temperature | +5°C |
ISO Standard | 4413, 4414, 10218-1 |
Weight | 4.5kg |