- RS-stocknr.:
- 712-6871
- Fabrikantnummer:
- CP96SDB32-160
- Fabrikant:
- SMC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 712-6871
- Fabrikantnummer:
- CP96SDB32-160
- Fabrikant:
- SMC
Wetgeving en conformiteit
Productomschrijving
SMC CP96 Double Acting Cylinder
SMC CP96 Double Acting Cylinders incorporate a floating seal mechanism that is specially designed to eliminate piston rod lurching at the end of the stroke. The deflection of the piston rod has also been reduced through the use of precision bushings and piston rod tolerances. A number of additional beneficial features include:
Note
'Outward Thrust' and 'Return Thrust or Pull figures' are given at 6 bar
Approvals
VDMA 24562; ISO 6431; CETOP; CNOMO
CP96 Series
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 160mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | CP96 |
Length | 306mm |
Cushioning Type | Air |
Dimensions | 306 x 47 x 47mm |
Width | 47mm |
Maximum Operating Pressure | 1 MPa |
Height | 47mm |
Minimum Operating Temperature | -20°C |
Weight | 550g |
Maximum Operating Temperature | +70°C |
ISO Standard | 15552 |
- RS-stocknr.:
- 712-6871
- Fabrikantnummer:
- CP96SDB32-160
- Fabrikant:
- SMC