- RS-stocknr.:
- 363-3265
- Fabrikantnummer:
- PRA/182050/M/50
- Fabrikant:
- Norgren
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Norgren Pneumatic Piston Rod Cylinder - 50mm Bore, 50mm Stroke, PRA/802000/M Series, Double Acting
€ 147,37
Per stuk
RS-stocknr.: 164-7065
- RS-stocknr.:
- 363-3265
- Fabrikantnummer:
- PRA/182050/M/50
- Fabrikant:
- Norgren
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
Cylinder
Conforms to VDMA24562, ISO6431, ISO15552 and NFE49-003-1Double-acting operationProfile barrel with concealed tie rodsLow friction polyurethane piston seals and nitrile rubber O-ringsFully adjustable end of stroke cushioningFlush mounting switches
Note
Outward Thrust and Return Thrust or Pull Figures are given at 6 bar.
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 50mm |
Bore | 50mm |
Action | Double |
Length | 156mm |
Cushioning Type | Air |
Dimensions | 156 x 65 x 65mm |
Width | 65mm |
Maximum Operating Pressure | 16 bar |
Height | 65mm |
VDMA Standard | 24562 |
Minimum Operating Temperature | -20°C |
ISO Standard | 6431, 15552 |
Maximum Operating Temperature | +80°C |