- RS-stocknr.:
- 203-9949
- Fabrikantnummer:
- CRDSNU-B-20-40-PPS-A-MG-A1
- Fabrikant:
- Festo
1 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 131,89
(excl. BTW)
€ 159,59
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 131,89 |
- RS-stocknr.:
- 203-9949
- Fabrikantnummer:
- CRDSNU-B-20-40-PPS-A-MG-A1
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- IN
Productomschrijving
The Festo ISO cylinder has double-acting pneumatic cylinder according to ISO 6432 suitable for filtered and lubricated compressed air, as well as non lubricated air. Its piston diameter is 20mm with 40mm of stroke size. The self-adjusting at both end which can mount in any position.
Ambient temperature 0 °C to 80 °C
Used high alloy steel cover material
Used high alloy steel cover material
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 40mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | CRDSNU |
Model Number p | 8073978 |
- RS-stocknr.:
- 203-9949
- Fabrikantnummer:
- CRDSNU-B-20-40-PPS-A-MG-A1
- Fabrikant:
- Festo