- RS-stocknr.:
- 203-9939
- Fabrikantnummer:
- CRDSNU-B-16-40-P-A-MG-A1
- Fabrikant:
- Festo
- RS-stocknr.:
- 203-9939
- Fabrikantnummer:
- CRDSNU-B-16-40-P-A-MG-A1
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- IN
Productomschrijving
The Festo ISO cylinder has double-acting pneumatic cylinder according to ISO 6432 suitable for filtered and lubricated compressed air, as well as non lubricated air. Its piston diameter is 16mm with 40mm of stroke size. The elastic cushioning ring/plate on both side which can mount in any position.
Ambient temperature 0 °C to 80 °C
Used stainless steel cover material
Used stainless steel cover material
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 40mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | CRDSNU |
Model Number p | 8073761 |