Festo Pneumatic Cylinder - 1646716, 50mm Bore, 200mm Stroke, DSBG-50-200-PPVA-N3 Series, Double Acting
- RS-stocknr.:
- 203-6484
- Fabrikantnummer:
- DSBG-50-200-PPVA-N3
- Fabrikant:
- Festo
6 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 209,83
(excl. BTW)
€ 253,89
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 209,83 |
- RS-stocknr.:
- 203-6484
- Fabrikantnummer:
- DSBG-50-200-PPVA-N3
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The Festo ISO cylinder has 200 mm stroke and 50 mm piston diameter. It is standards-based cylinder, double-acting based on ISO 15552. The bellows protects the piston rod, the seal and the bearing from the effects of a wide range of media, which has a positive impact on the service life of these components.
Stroke 200 mm
Piston diameter 50 mm
Piston rod thread M16x1,5
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Piston diameter 50 mm
Piston rod thread M16x1,5
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 200mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | DSBG-50-200-PPVA-N3 |
Model Number p | 1646716 |
- RS-stocknr.:
- 203-6484
- Fabrikantnummer:
- DSBG-50-200-PPVA-N3
- Fabrikant:
- Festo