- RS-stocknr.:
- 202-1127
- Fabrikantnummer:
- DSBC-32-200-D3-PPSA-N3
- Fabrikant:
- Festo
- RS-stocknr.:
- 202-1127
- Fabrikantnummer:
- DSBC-32-200-D3-PPSA-N3
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
The Festo ISO cylinder DSBC-32-200-D3-PPSA-N3 with self-adjusting pneumatic end position cushioning. It has stroke 200 mm, piston diameter 32 mm, piston rod thread M10x1,25, cushioning. PPS.
It has stroke 200 mm
Piston diameter 32 mm
Piston rod thread M10x1,25
Cushioning. PPS
Piston diameter 32 mm
Piston rod thread M10x1,25
Cushioning. PPS
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 200mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | DSBC |
Model Number p | 3659386 |