- RS-stocknr.:
- 136-6666
- Fabrikantnummer:
- DSBC-50-30-PPVA-N3
- Fabrikant:
- Festo
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 29/05/2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 159,97
(excl. BTW)
€ 193,56
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 159,97 |
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 136-6666
- Fabrikantnummer:
- DSBC-50-30-PPVA-N3
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
DSBC Series Profile Cylinders - Adjustable Pneumatic Cushioning
Festo DSBC series pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.
Adjustable Pneumatic Cushioning
The DSBC PPV type adjustable cushioning pneumatic cylinders are equipped with a special cushioning piston as an extension to the main piston. This pneumatic cushioning builds up an air cushion to absorb energy in the end positions, building up and exhausting air in a targeted fashion.. This energy absorbing method makes these cylinders ideal for medium to heavy loads and high speed applications.
Features and Benefits
Corresponds to ISO 15552 standard
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Adjustable end cushioning helping to reduce noise and vibration
High-alloy steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications
Double acting operation
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Adjustable end cushioning helping to reduce noise and vibration
High-alloy steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications
Double acting operation
How do I mount the pneumatic actuator?
The DSBC series pneumatic round actuators conform to ISO 15552 standards allowing them to be mounted in any position to suit the required application. The ISO 15552 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 30mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 207.8mm |
Pneumatic Connection | G 1/4 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 207.8 x 54 x 54mm |
Width | 54mm |
Maximum Operating Pressure | 12 bar |
Height | 54mm |
Minimum Operating Temperature | -20°C |
Model Number p | 2098970 |
Test Weight | 1190 g @ 0 mm Stroke |
Maximum Operating Temperature | +80°C |
ISO Standard | 15552 |
VDMA Standard | 24562 |
Weight | 1.2kg |
Stroke Interval Weight | 56 g @ 10 mm Stroke |