- RS-stocknr.:
- 203-8539
- Fabrikantnummer:
- LR-1/8-QS-4
- Fabrikant:
- Festo
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 203-8539
- Fabrikantnummer:
- LR-1/8-QS-4
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
The Festo coupling socket KD2-CK-4 Self-closing it has nominal size=2,9 mm, It has operating pressure complete temperature range=-0,95 - 12 bar.,
Standard nominal flow rate 123 l/min
Operating medium Compressed air in accordance with ISO8573-1:2010 [7:-:-]
Note on operating and pilot medium Lubricated operation possible
Operating medium Compressed air in accordance with ISO8573-1:2010 [7:-:-]
Note on operating and pilot medium Lubricated operation possible
Specificaties
Kenmerk | Waarde |
---|---|
Outlet Port Type | Threaded |
Manufacturer Series | LR-1/8-QS-4 |
Inlet Port Type | Threaded |
Tube Inlet Port | G1/8 |
Tube Outlet Port | 4mm |
Threaded Inlet Port Size | 1/8: |