Festo 200 mm Pneumatic Piston Rod Cylinder - 196017 DSNU Series, Double Acting Acting
- RS-stocknr.:
- 202-1791
- Fabrikantnummer:
- DSNU-63-200-P-A
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 136,36
(excl. BTW)
€ 165,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 136,36 |
*prijsindicatie
- RS-stocknr.:
- 202-1791
- Fabrikantnummer:
- DSNU-63-200-P-A
- Fabrikant:
- Festo
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Product Type | Pneumatic Piston Rod Cylinder | |
| Series | DSNU | |
| Model Number | 196017 | |
| Action Type | Double Acting | |
| Cushioning Type | Flexible Cushioning Rings/Plates at Both Ends | |
| Body Material | Alloy Steel | |
| Stroke Length | 200mm | |
| Piston Rod Gender | Male | |
| Piston Rod Thread Size | M16 x 1.5 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO8573-1:2010 (7:4:4) | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Piston Rod Cylinder | ||
Series DSNU | ||
Model Number 196017 | ||
Action Type Double Acting | ||
Cushioning Type Flexible Cushioning Rings/Plates at Both Ends | ||
Body Material Alloy Steel | ||
Stroke Length 200mm | ||
Piston Rod Gender Male | ||
Piston Rod Thread Size M16 x 1.5 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO8573-1:2010 (7:4:4) | ||
- Land van herkomst:
- DE
The Festo round cylinder used for position sensing with flexible cushioning ring which is adjustable at both end-position. It used various mounting option with or without additional mounting component. It has piston rod thread is M16x1.5 and stroke size i
Ambient temperature is -20°C to 80 °C
High alloy steel material used in cylinder barrel
Gerelateerde Links
- Festo 200 mm Pneumatic Piston Rod Cylinder - 5228239 DSNU Series, Double Acting Acting
- Festo 200 mm Pneumatic Piston Rod Cylinder - 5216101 DSNU Series, Double Acting Acting
- Festo 200 mm Pneumatic Piston Rod Cylinder - 5224647 DSNU Series, Double Acting Acting
- Festo 250 mm Pneumatic Piston Rod Cylinder - 196018 DSNU Series, Double Acting Acting
- Festo 25 mm Pneumatic Piston Rod Cylinder - 196010 DSNU Series, Double Acting Acting
- Festo 80 mm Pneumatic Piston Rod Cylinder - 196013 DSNU Series, Double Acting Acting
- Festo 200 mm Pneumatic Piston Rod Cylinder - 196007 DSNU-50-200-P-A Series, Double Acting Acting
- Festo 200 mm Pneumatic Piston Rod Cylinder - 195987 DSNU-32-200-P-A Series, Double Acting Acting