- RS-stocknr.:
- 494-3513
- Fabrikantnummer:
- CDJ2B16-15-B
- Fabrikant:
- SMC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 15mm Stroke, Double Acting
€ 42,23
Per stuk
RS-stocknr.: 890-3250
- RS-stocknr.:
- 494-3513
- Fabrikantnummer:
- CDJ2B16-15-B
- Fabrikant:
- SMC
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- JP
Productomschrijving
CJ2 Series Cylinders
The CJ2 series from SMC are miniature cylinders. Available in spring extend, spring return, or double acting offer stainless steel tubing and stainless steel rods.These pneumatic cylinders are available in various bore sizes and stroke lengths. Mounting options include basic, foot, front flange, and double rear clevis. Series CJ2 is auto switch capable.
Compact / lightweight mini air cylinders
Double acting, high speed
Built in magnet
Double acting, high speed
Built in magnet
Note
Outward Thrust and Return Thrust or Pull are calculated at maximum operating pressure (7bar).
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 15mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | CJ2 |
Length | 90mm |
Cushioning Type | Rubber |
Dimensions | 90 x 18.3 x 18.3mm |
Width | 18.3mm |
Maximum Operating Pressure | 0.7 MPa |
Height | 18.3mm |
Maximum Operating Temperature | +60°C |
Weight | 55g |
Minimum Operating Temperature | -10°C |
Piston Speed | 50 → 750mm/s |