- RS-stocknr.:
- 202-3149
- Fabrikantnummer:
- EGZ-10-10
- Fabrikant:
- Festo
- RS-stocknr.:
- 202-3149
- Fabrikantnummer:
- EGZ-10-10
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Festo Pneumatic Piston Rod Cylinder, 1.5 to 8 Bar Operating Pressure, 10mm Stroke - EGZ-10-10
Achieve reliable linear motion with this pneumatic piston rod cylinder from Festo. It's a single-acting unit that pushes the bar in one direction for tasks such as ejecting, clamping and positioning. Thanks to its compact 10mm bore, you can fit this component into smaller setups. An operating pressure range between 1.5 and 8 bar makes it a versatile option. As the unit can be mounted in any position, it meets the specific needs of your system. TPE-U (PU) seals are on hand to keep it airtight for optimal performance and reduced downtime.
Features & Benefits
10mm stroke combines high performance with energy efficiency
Nickel-plated brass body resists corrosion, so offers an extended service life in damp settings
Wide operating temperature range between -20°C and +80°C for use in challenging conditions
Nickel-plated brass body resists corrosion, so offers an extended service life in damp settings
Wide operating temperature range between -20°C and +80°C for use in challenging conditions
Applications
Internal combustion engines
Industrial pumps
Hydraulic rams
Lifting applications
Industrial control processes
Industrial pumps
Hydraulic rams
Lifting applications
Industrial control processes
Why would I choose a single-acting over a double-acting pneumatic piston rod cylinder?
A single-acting pneumatic piston rod cylinder like this one uses compressed air for outward movement and a spring mechanism for return movement. This means is achieves efficiency by using less energy.
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 10mm |
Bore | 10mm |
Action | Single |
Manufacturer Series | EGZ |
Pneumatic Connection | M5 |
Cushioning Type | Not Cushioned |
Maximum Operating Pressure | 8 bar |
Diameter | 10mm |
Model Number p | 15037 |
Minimum Operating Temperature | -20°C |
VDMA Standard | VDMA24364-B2-L |
Maximum Operating Temperature | +80°C |