RS PRO Ball Pneumatic Valve, 1-1/2 in BSP

Datasheets
Wetgeving en conformiteit
N.v.t.
Land van herkomst: GB
Productomschrijving

Stainless Steel 2-Piece Ball Valve with Pneumatic Actuator

Body - CF8M - 316 S/S
Ball - 316 S/S
Stem Seal - PTFE
Ball Seal - PTFE
1,000 PSI Rated

Note

Please note that these valves typically require 5 to 6 bars of pressure to actuate.

Specificaties
Kenmerk Waarde
Valve Type Ball
Default Valve Position NC
Return Type Spring
Connection 1-1/2 in BSP
Maximum Working Pressure 1000 psi
Thread Size 1-1/2in
Thread Standard BSP
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service