- RS-stocknr.:
- 203-7126
- Fabrikantnummer:
- VZXF-L-M22C-M-B-G2-430-H3B1-50-3-EX4
- Fabrikant:
- Festo
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 203-7126
- Fabrikantnummer:
- VZXF-L-M22C-M-B-G2-430-H3B1-50-3-EX4
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
The Festo VZXF series modular pneumatically actuated angle seat valve is made of red brass. It has poppet valve structure with piston actuator and closed position G thread. The maximum medium pressure is 6 bar.
Line connection = G1 1/2
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Specificaties
Kenmerk | Waarde |
---|---|
Thread Size | 1/8in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Thread Standard 2 | G |
Thread Size 2 | 2in |
Maximum Working Pressure | 10 bar |
- RS-stocknr.:
- 203-7126
- Fabrikantnummer:
- VZXF-L-M22C-M-B-G2-430-H3B1-50-3-EX4
- Fabrikant:
- Festo