- RS-stocknr.:
- 202-2665
- Fabrikantnummer:
- HE-3-1/8-1/8
- Fabrikant:
- Festo
12 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 19,36
(excl. BTW)
€ 23,43
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 19,36 |
- RS-stocknr.:
- 202-2665
- Fabrikantnummer:
- HE-3-1/8-1/8
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Festo Pneumatic Manual Control Valve, 3/2 Bistable Function, 301L/min Flow Rate - HE-3-1/8-1/8
Looking for a pneumatic manual control valve for your vacuum system? This device from Festo directs the air through three different ports, thanks to its 3/2 valve configuration. You can quickly install it, thanks to a standard R1/8 connection to both ports. Its PBT base offers superior dimensional stability, so you can be sure of a long service life. The reinforced PBT housing is also resistant to corrosion, so you can use the valve even in challenging industrial environments. This type of unit is commonly used in pneumatic vacuum pumps.
-0.95 to 10 bar operating pressure suits small and medium-sized pneumatic setups
369.9L/min flow rate is ideal for lower-powered vacuum systems
Wide operating temperature range between +0°C and +60°C means you can use this unit in demanding industrial environments
Non-reversible flow design stops unwanted fluid from entering your pneumatic system
369.9L/min flow rate is ideal for lower-powered vacuum systems
Wide operating temperature range between +0°C and +60°C means you can use this unit in demanding industrial environments
Non-reversible flow design stops unwanted fluid from entering your pneumatic system
Applications
Construction industry
Agricultural equipment
Assembly lines
Automotive workshops
Agricultural equipment
Assembly lines
Automotive workshops
Are R threads the same as BSPT?
Yes, R thread is the common name for British Standard Pipe Taper (BSPT).
Specificaties
Kenmerk | Waarde |
---|---|
Connection Port Thread | R 1/8 |
Function | 3/2 Bistable |
Thread Size | 1/8in |
Thread Standard | R |
Manufacturer Series | HE |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |
Number of Positions | 2 |
Number of Ports | 3 |
Model Number p | 153296 |
- RS-stocknr.:
- 202-2665
- Fabrikantnummer:
- HE-3-1/8-1/8
- Fabrikant:
- Festo