- RS-stocknr.:
- 181-6448
- Fabrikantnummer:
- VMEF-R-M52-M-N18
- Fabrikant:
- Festo
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 181-6448
- Fabrikantnummer:
- VMEF-R-M52-M-N18
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- HU
Productomschrijving
5/2-way valve, monostable:
Pneumatic spring/mechanical spring
Vacuum operation possible
Reversible in some cases
Pneumatically piloted
Ducted exhaust air
Pneumatic spring/mechanical spring
Vacuum operation possible
Reversible in some cases
Pneumatically piloted
Ducted exhaust air
Manual Control Valves
Specificaties
Kenmerk | Waarde |
---|---|
Control Mechanism | Roller Lever |
Connection Port Thread | NPT 1/8 |
Function | 5/2 |
Thread Size | 1/8in |
Thread Standard | NPT |
Manufacturer Series | VMEF |
Maximum Operating Pressure | 10 bar |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 750L/min |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Number of Positions | 2 |
Number of Ports | 5 |
Model Number p | 8047097 |
- RS-stocknr.:
- 181-6448
- Fabrikantnummer:
- VMEF-R-M52-M-N18
- Fabrikant:
- Festo