- RS-stocknr.:
- 160-559
- Fabrikantnummer:
- CDQMB16-25
- Fabrikant:
- SMC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 160-559
- Fabrikantnummer:
- CDQMB16-25
- Fabrikant:
- SMC
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- FR
Productomschrijving
SMC CQM Compact Guided/Guide Rod Cylinder
SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, and are available as double-acting units with a magnetic piston as standard. Two mounting bolts are included.
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 25mm |
Bore | 16mm |
Manufacturer Series | CQM |
Action | Double |
Maximum Operating Pressure | 1 MPa |
Cushioning Type | Rubber |
Dimensions | 56.5 x 29 x 29mm |
Weight | 97g |
Maximum Operating Temperature | +70°C |
Length | 56.5mm |
Width | 29mm |
Height | 29mm |
Minimum Operating Temperature | -10°C |