- RS-stocknr.:
- 841-2366
- Fabrikantnummer:
- MHL2-32D
- Fabrikant:
- SMC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 841-2366
- Fabrikantnummer:
- MHL2-32D
- Fabrikant:
- SMC
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- JP
Productomschrijving
MHL2 Series Wide Opening Grippers
The MHL series from SMC are air grippers ideal for gripping different sized parts. These pneumatic grippers are designed with dual piston construction creating a compact gripper with a large holding force.
Wide opening air gripper
Parallel style
Auto switch capable
Parallel style
Auto switch capable
Specificaties
Kenmerk | Waarde |
---|---|
Number of Fingers | 2 |
Gripping Type | Parallel |
Action | Double |
Manufacturer Series | MHL |
Maximum Operating Pressure | 0.1 → 0.6 MPa |
Absolute Maximum Pressure | 0.6MPa |
Cushioning Type | Not Cushioned |
Port Connection | Rc 1/8 |
Weight | 2.9kg |