- RS-stocknr.:
- 841-2363
- Fabrikantnummer:
- MHZ2-32D
- Fabrikant:
- SMC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 841-2363
- Fabrikantnummer:
- MHZ2-32D
- Fabrikant:
- SMC
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- JP
Productomschrijving
MHZ2 Two Finger Parallel Type
High gripping force
Standard magnetic sensing
High accuracy mounting
Integral guide construction
Repeat accuracy
Abrasion-resistant fingers
Operating temperature -10°C → 60°C
Operating Pressure range for 10 mm bore 2 → 7 bar
Operating Pressure range for 16 → 25 mm bore 1 → 7 bar
Standard magnetic sensing
High accuracy mounting
Integral guide construction
Repeat accuracy
Abrasion-resistant fingers
Operating temperature -10°C → 60°C
Operating Pressure range for 10 mm bore 2 → 7 bar
Operating Pressure range for 16 → 25 mm bore 1 → 7 bar
Note
Manu. part numbers ending in an N identify narrower fingers on the grippers.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Fingers | 2 |
Gripping Type | Parallel |
Action | Double |
Manufacturer Series | MHZ |
Maximum Operating Pressure | 0.1 → 0.7 MPa |
Absolute Maximum Pressure | 0.7MPa |
Cushioning Type | Not Cushioned |
Port Connection | M5 x 0.8 |
Weight | 715g |