- RS-stocknr.:
- 841-2347
- Fabrikantnummer:
- LEHZ10LK2-4
- Fabrikant:
- SMC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 841-2347
- Fabrikantnummer:
- LEHZ10LK2-4
- Fabrikant:
- SMC
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
LEHZ Series
The LEHZ series from SMC are vertical type lightweight electric grippers. Designed to maintain workpiece gripping force in the event of an emergency stop or restart. Various body sizes available with a compact motor size.
2 finger type
Manual override adjustment screw
Optional controller
Manual override adjustment screw
Optional controller
Electric Grippers
Specificaties
Kenmerk | Waarde |
---|---|
Number of Fingers | 2 |
Manufacturer Series | LEHZ |
Cushioning Type | Not Cushioned |
Port Connection | M3 x 0.5 |
Weight | 135g |