- RS-stocknr.:
- 827-0904
- Fabrikantnummer:
- ASP530F-N03-11S
- Fabrikant:
- SMC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 827-0904
- Fabrikantnummer:
- ASP530F-N03-11S
- Fabrikant:
- SMC
Datasheets
Wetgeving en conformiteit
Productomschrijving
SMC ASP Series Speed Controller
The ASP Series from SMC is a speed controller with an integrated pilot check valve. This combination makes it possible to control cylinder speeds and permits temporary intermediate stops. The ASP is standard with electroless nickel plating on all brass parts and allows 360° freedom for tube mounting direction.
Pilot check operates with 50% of operating pressure
One-touch connection for supply air only
Available in a range of tube sizes
Universal style connection standard
Thread sealant is standard
Available in PT, NPT, and G thread (standard)
One-touch connection for supply air only
Available in a range of tube sizes
Universal style connection standard
Thread sealant is standard
Available in PT, NPT, and G thread (standard)
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Specificaties
Kenmerk | Waarde |
---|---|
Type | Exhaust |
Inlet Port Type | Threaded |
Threaded Inlet Port | NPT 3/8 |
Tube Outlet Port | 3/8in |
Manufacturer Series | ASP |
Outlet Port Type | Tube |
Minimum Outlet Pressure | 0.1MPa |
Maximum Outlet Pressure | 1(Outlet) MPa, 1.5(Proof) MPa |
Threaded Inlet Thread Standard | NPT |
Threaded Inlet Thread Size | 3/8 in |