Festo QSLV Series, 153086 Polybutylene Terephthalate Pneumatic Fitting, Male, R 1/8 in, R, 4mm Push-in
- RS-stocknr.:
- 121-6064
- Artikelnummer Distrelec:
- 304-30-423
- Fabrikantnummer:
- QSLV-1/8-4
- Fabrikant:
- Festo
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 10 eenheden)*
€ 42,50
(excl. BTW)
€ 51,42
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 17 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 - 4 | € 42,50 | € 4,25 |
| 5 - 9 | € 40,79 | € 4,079 |
| 10 + | € 39,08 | € 3,908 |
*prijsindicatie
- RS-stocknr.:
- 121-6064
- Artikelnummer Distrelec:
- 304-30-423
- Fabrikantnummer:
- QSLV-1/8-4
- Fabrikant:
- Festo
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Size | R 1/8 in | |
| Connection Thread Standard | R | |
| Tube Connection Size | 4mm | |
| Tube Connection Type | Push-in | |
| Series | QSLV | |
| Connection Gender | Male | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Food Grade | No | |
| Chemical Resistant | No | |
| Angle | 90° | |
| Model Number | 153086 | |
| Connection Type | R 1/8 Male | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Fitting | ||
Connection Thread Size R 1/8 in | ||
Connection Thread Standard R | ||
Tube Connection Size 4mm | ||
Tube Connection Type Push-in | ||
Series QSLV | ||
Connection Gender Male | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Food Grade No | ||
Chemical Resistant No | ||
Angle 90° | ||
Model Number 153086 | ||
Connection Type R 1/8 Male | ||
- Land van herkomst:
- JP
FESTO QSL Thread to Tube Elbow Push in Fittings
The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• L shaped elbow pneumatic fitting
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different fitting connector sizes
• Strong and durable thermoplastic (PBT)
• Can be rotated in any direction
Gerelateerde Links
- Festo QSLV Series, 130749, Male, R 1/8 in, R
- Festo QSLV Series, Male, R 1/4 in, R
- Festo QSLV Series, 153090, Male, R 1/4 in, R
- Festo QSLV Series, 153089, Male, R 1/8 in, R
- Festo QSLV Series, 130753, Male, R 1/4 in, R
- Festo QSLV Series, 130751, Male, R 1/8 in, R
- Festo QSLV Series, 153099, Male, R 1/8 in, R
- Festo QSLV Series, 153087, Male, R 1/8 in, R