The Legris pneumatic fittings maintenance kit is used to reduce production interruptions and essentially carry out rapid maintenance operations. It is resistant to temperature up to 150°C at 30bar pressure. It shows excellent mechanical performance and enables the application to perform more easily.
Features and Benefits
A selection of 232 references covering the most used products Excellent abrasion and corrosion resistant High mechanical performance Parallel thread -BSPP
Applications
Industrial applications Vehicle applications
Kenmerk
Waarde
Kit Contents
4 mm Blanking Plug, 4 mm Equal Connector, 4 mm Equal Tee, 4 mm x 6 mm Reducer, 4 mm x G1/4 Male Stud Fitting, 4 mm x G1/8 Male Stud Fitting, 4 mm x G1/8 Stud Elbow, 6 mm Blanking Plug, 6 mm Equal Connector, 6 mm Equal Elbow, 6 mm Equal Tee, 6 mm x 8 mm Reducer, 6 mm x G1/4 Male Stud Fitting, 6 mm x G1/4 Stud Elbow, 6 mm x G1/8 Male Stud Fitting, 6 mm x G1/8 Stud Elbow, 8 mm Blanking Plug, 8 mm Equal Connector, 8 mm Equal Elbow, 8 mm Equal Tee, 8 mm x G1/4 Male Stud Fitting, 8 mm x G1/4 Stud Elbow, 8 mm x G1/8 Stud Elbow, Nylon Tube Cutter