- RS-stocknr.:
- 203-0632
- Fabrikantnummer:
- LF-1/8-D-5M-MICRO-H
- Fabrikant:
- Festo
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 203-0632
- Fabrikantnummer:
- LF-1/8-D-5M-MICRO-H
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- HU
Productomschrijving
The Festo's D series filter has micro size which drain semi automaticallyally. It assembled in vertical +/- 5° position with maximum condensate volume 3cm3 which is without threaded connection plate with , connector thread in housing pin 5 μm of filtration.
Ambient temperature -10 to 60 °C
Aluminium die cast housing material
Aluminium die cast housing material
Specificaties
Kenmerk | Waarde |
---|---|
Filtration Size | 5µm |
Port Connection | G 1/8 |
Drain Type | Semi Automatic |
Manufacturer Series | D |
Maximum Flow Rate | 290L/min |